E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Broadcom Absolute Mechanical Rotary Encoder with a 6 mm Plain Shaft (Not Indexed), Screw Mount

RS Stock No.: 178-2944Brand: BroadcomManufacturers Part No.: AEAT-6010-A06
brand-logo
View all in Mechanical Rotary Encoders

Technical Document

Specifications

Shaft Style

Plain

Shaft Diameter

6 mm

Encoder Reading

Absolute

Mounting Type

Screw Mount

Shaft Length

8.5mm

Index Output

Not Indexed

Maximum Operating Speed

12000rpm

Mounting Hole Diameter

0.13mm

Product details

AEAT-601x Rotary Magnetic Encoder

AEAT-6010/6012 magnetic rotary encoders from Avago Technologies are economical, high performance modules. Designed to provide precise motor feedback by detecting absolute angular position, these rotary encoders offer a 10-bit or 12-bit resolution. The housing used ensures easy assembly and integration into applications.
Suitable applications include automated assembly lines, robotics, machine tools, cutting, indexing conveyors, feed to length, optical scanners and XY scanners. Other applications for these rotary encoders include flow meters, dispensing, medical, measurement instruments and metering.

Compact size allows for easy integration in small spaces
Three wire serial interface allows for absolute position data provided in binary format
Contactless sensing technology
Signal adjustment not required
5 V power supply
Maximum serial clock frequency: 1 MHz
Operating temperature range: -40°C to +125°C

Position & Motion Sensors, Avago

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 16,606.80

€ 59.31 Each (In a Tray of 280) (ex VAT)

€ 19,762.09

€ 70.579 Each (In a Tray of 280) (inc. VAT)

Broadcom Absolute Mechanical Rotary Encoder with a 6 mm Plain Shaft (Not Indexed), Screw Mount

€ 16,606.80

€ 59.31 Each (In a Tray of 280) (ex VAT)

€ 19,762.09

€ 70.579 Each (In a Tray of 280) (inc. VAT)

Broadcom Absolute Mechanical Rotary Encoder with a 6 mm Plain Shaft (Not Indexed), Screw Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Shaft Style

Plain

Shaft Diameter

6 mm

Encoder Reading

Absolute

Mounting Type

Screw Mount

Shaft Length

8.5mm

Index Output

Not Indexed

Maximum Operating Speed

12000rpm

Mounting Hole Diameter

0.13mm

Product details

AEAT-601x Rotary Magnetic Encoder

AEAT-6010/6012 magnetic rotary encoders from Avago Technologies are economical, high performance modules. Designed to provide precise motor feedback by detecting absolute angular position, these rotary encoders offer a 10-bit or 12-bit resolution. The housing used ensures easy assembly and integration into applications.
Suitable applications include automated assembly lines, robotics, machine tools, cutting, indexing conveyors, feed to length, optical scanners and XY scanners. Other applications for these rotary encoders include flow meters, dispensing, medical, measurement instruments and metering.

Compact size allows for easy integration in small spaces
Three wire serial interface allows for absolute position data provided in binary format
Contactless sensing technology
Signal adjustment not required
5 V power supply
Maximum serial clock frequency: 1 MHz
Operating temperature range: -40°C to +125°C

Position & Motion Sensors, Avago

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more