E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Broadcom AFBR-2541CZ 5MBd 685nm Fibre Optic Receiver, Rectangular

RS Stock No.: 910-7122Brand: BroadcomManufacturers Part No.: AFBR-2541CZ
brand-logo
View all in Fibre Optic Receivers

Technical Document

Specifications

Maximum Data Rate

5MBd

Connector Shape

Rectangular

Wavelength of Peak Sensitivity

685nm

Number of Pins

4

Mounting Type

Through Hole

Dimensions

19.3 x 12.2 x 15.2mm

Height

15.2mm

Length

19.3mm

Width

12.2mm

Output Signal Type

TTL

Product details

AFBR-25x1CZ Series Fibre Optic Receivers

The AFBR-25x1 Z Versatile Link series from Avago Technologies are fibre optic link transmitters. There are three different packages available. The AFBR-2521CZ is a horizontal package, AFBR-2531CZ vertical and AFBR-2541CZ is the tilted (30°) Package. The receiver consists of an IC with photodiode that offers a TTL logic output. Whereas the transmitter has a signal from DC to 5 MBd up to 50 M. Applications include drivers and inverters, RS-232 and RS-485 extensions, Industrial control and factory automation.

AFBR-25x1CZ Fibre Optic Receiver for 1 mm POF and 200 μm PC
Versatile Link housing: Compatible with Avago Technologies Versatile Link family of connectors
Space saving
Inverted output signals
RoHS-compliant
Receiver: integrated PIN diode and digitalising IC with TTL output logic
Power-on reset (POR)
50 M distance with 1 mm (POF)/ 500 M distance with 200 μm Polymer Cladding Silica (PCS) Fibre
Operating temperature range of -40 °C to +90 °C

Fibre Optics, Avago Technologies

Stock information temporarily unavailable.

€ 25.53

€ 25.53 Each (ex VAT)

€ 30.38

€ 30.38 Each (inc. VAT)

Broadcom AFBR-2541CZ 5MBd 685nm Fibre Optic Receiver, Rectangular

€ 25.53

€ 25.53 Each (ex VAT)

€ 30.38

€ 30.38 Each (inc. VAT)

Broadcom AFBR-2541CZ 5MBd 685nm Fibre Optic Receiver, Rectangular
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 25.53
10 - 24€ 24.64
25 - 49€ 23.41
50 - 99€ 22.16
100+€ 20.33

Technical Document

Specifications

Maximum Data Rate

5MBd

Connector Shape

Rectangular

Wavelength of Peak Sensitivity

685nm

Number of Pins

4

Mounting Type

Through Hole

Dimensions

19.3 x 12.2 x 15.2mm

Height

15.2mm

Length

19.3mm

Width

12.2mm

Output Signal Type

TTL

Product details

AFBR-25x1CZ Series Fibre Optic Receivers

The AFBR-25x1 Z Versatile Link series from Avago Technologies are fibre optic link transmitters. There are three different packages available. The AFBR-2521CZ is a horizontal package, AFBR-2531CZ vertical and AFBR-2541CZ is the tilted (30°) Package. The receiver consists of an IC with photodiode that offers a TTL logic output. Whereas the transmitter has a signal from DC to 5 MBd up to 50 M. Applications include drivers and inverters, RS-232 and RS-485 extensions, Industrial control and factory automation.

AFBR-25x1CZ Fibre Optic Receiver for 1 mm POF and 200 μm PC
Versatile Link housing: Compatible with Avago Technologies Versatile Link family of connectors
Space saving
Inverted output signals
RoHS-compliant
Receiver: integrated PIN diode and digitalising IC with TTL output logic
Power-on reset (POR)
50 M distance with 1 mm (POF)/ 500 M distance with 200 μm Polymer Cladding Silica (PCS) Fibre
Operating temperature range of -40 °C to +90 °C

Fibre Optics, Avago Technologies