Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
50MBd
Connector Shape
Rectangular
Transmitter Typical Rise Time
0.5ns
Transmitter Typical Fall Time
0.3ns
Number of Pins
20
Mounting Type
Surface Mount
Dimensions
13.8 x 57.8 x 13mm
Connector Type
SFP
Peak Transmitter Wavelength
865nm
Height
13mm
Length
13.8mm
Series
AFBR
Package Type
SFP
Width
57.8mm
Output Signal Type
LVTTL
Country of Origin
Philippines
€ 876.80
€ 87.68 Each (In a Tray of 10) (ex VAT)
€ 1,043.39
€ 104.339 Each (In a Tray of 10) (inc. VAT)
10
€ 876.80
€ 87.68 Each (In a Tray of 10) (ex VAT)
€ 1,043.39
€ 104.339 Each (In a Tray of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
50MBd
Connector Shape
Rectangular
Transmitter Typical Rise Time
0.5ns
Transmitter Typical Fall Time
0.3ns
Number of Pins
20
Mounting Type
Surface Mount
Dimensions
13.8 x 57.8 x 13mm
Connector Type
SFP
Peak Transmitter Wavelength
865nm
Height
13mm
Length
13.8mm
Series
AFBR
Package Type
SFP
Width
57.8mm
Output Signal Type
LVTTL
Country of Origin
Philippines