Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
155Mbit/s
Connector Shape
Round
Transmitter Typical Rise Time
2ns
Transmitter Typical Fall Time
2ns
Number of Pins
10
Mounting Type
Snap-In
Dimensions
49 x 13.6 x 9.8mm
Connector Type
ST
Peak Transmitter Wavelength
1360nm
Height
9.8mm
Length
49mm
Series
AFBR-5800Z
Width
13.6mm
Product details
AFBR-5803AQZ/ATQZ Fast Ethernet Transceivers
Fibre Optics, Avago Technologies
€ 55.86
€ 55.86 Each (ex VAT)
€ 66.47
€ 66.47 Each (inc. VAT)
1
€ 55.86
€ 55.86 Each (ex VAT)
€ 66.47
€ 66.47 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
155Mbit/s
Connector Shape
Round
Transmitter Typical Rise Time
2ns
Transmitter Typical Fall Time
2ns
Number of Pins
10
Mounting Type
Snap-In
Dimensions
49 x 13.6 x 9.8mm
Connector Type
ST
Peak Transmitter Wavelength
1360nm
Height
9.8mm
Length
49mm
Series
AFBR-5800Z
Width
13.6mm
Product details