Transceiver 1,25Gbps 25mm
Technical Document
Specifications
Brand
BroadcomMaximum Transmission Distance
6cm
Emitter Peak Wavelength
870nm
Wavelength of Peak Sensitivity
860nm
Maximum Data Receiving Rate
1250000kbit/s
Mounting Type
Surface Mount
Country of Origin
Germany
€ 16,444.80
€ 91.36 Each (In a Tray of 180) (ex VAT)
€ 19,569.31
€ 108.718 Each (In a Tray of 180) (inc. VAT)
Transceiver 1,25Gbps 25mm
180
€ 16,444.80
€ 91.36 Each (In a Tray of 180) (ex VAT)
€ 19,569.31
€ 108.718 Each (In a Tray of 180) (inc. VAT)
Transceiver 1,25Gbps 25mm
Stock information temporarily unavailable.
180
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BroadcomMaximum Transmission Distance
6cm
Emitter Peak Wavelength
870nm
Wavelength of Peak Sensitivity
860nm
Maximum Data Receiving Rate
1250000kbit/s
Mounting Type
Surface Mount
Country of Origin
Germany