Technical Document
Specifications
Brand
BroadcomLED Colours
Green
LED Colour(s)
Green
Package Type
3535
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.4 V
Series
ASM6
€ 12,250.00
€ 2.45 Each (On a Reel of 5000) (ex VAT)
€ 14,577.50
€ 2.916 Each (On a Reel of 5000) (inc. VAT)
5000
€ 12,250.00
€ 2.45 Each (On a Reel of 5000) (ex VAT)
€ 14,577.50
€ 2.916 Each (On a Reel of 5000) (inc. VAT)
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomLED Colours
Green
LED Colour(s)
Green
Package Type
3535
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.4 V
Series
ASM6