Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Broadcom ASMT-M015, ASMT-M Series LED Lens, 15 ° Collimator Beam

RS Stock No.: 694-9853Brand: BroadcomManufacturers Part No.: ASMT-M015
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Series

ASMT-M

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Collimator

Viewing Angle

15 °

Affixing Method

Push Fit

For Use With

Avago Moonstone

Dimensions

20 (Dia.) x 7.8mm

Clear or Diffused

Clear

Diameter

20mm

Height

7.8mm

Kit Contents

Lens

Product details

Moonstone™ Collimator lens

The ASMT-M0xx range of lenses from Avago Technologies are designed for use with their Moonstone high power LEDs (ASMT-M series).
These Collimating lenses are designed to accurately to a 6°, 15° or 30° viewing angle. Made using an optical grade acrylic, the ASMT-M0xx lenses can handle high thermal and high driving currents. They also offer high performance and are energy efficient.
Suitable applications for the collimator lenses include; portable devices, reading lights, architectural lighting, garden lights and decorative lighting.

Features of the Collimator lenses (ASMT-M0xx)
Suitable for AMST-Mxxx power LEDs
Press-fit mount
Energy efficient
Acrylic plastic
Collimating angles: 6°, 15° or 30°

Avago Technologies LED Lenses

You may be interested in
Stock information temporarily unavailable.

€ 4.33

€ 4.33 Each (ex VAT)

€ 5.15

€ 5.15 Each (inc. VAT)

Broadcom ASMT-M015, ASMT-M Series LED Lens, 15 ° Collimator Beam

€ 4.33

€ 4.33 Each (ex VAT)

€ 5.15

€ 5.15 Each (inc. VAT)

Broadcom ASMT-M015, ASMT-M Series LED Lens, 15 ° Collimator Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

ASMT-M

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Collimator

Viewing Angle

15 °

Affixing Method

Push Fit

For Use With

Avago Moonstone

Dimensions

20 (Dia.) x 7.8mm

Clear or Diffused

Clear

Diameter

20mm

Height

7.8mm

Kit Contents

Lens

Product details

Moonstone™ Collimator lens

The ASMT-M0xx range of lenses from Avago Technologies are designed for use with their Moonstone high power LEDs (ASMT-M series).
These Collimating lenses are designed to accurately to a 6°, 15° or 30° viewing angle. Made using an optical grade acrylic, the ASMT-M0xx lenses can handle high thermal and high driving currents. They also offer high performance and are energy efficient.
Suitable applications for the collimator lenses include; portable devices, reading lights, architectural lighting, garden lights and decorative lighting.

Features of the Collimator lenses (ASMT-M0xx)
Suitable for AMST-Mxxx power LEDs
Press-fit mount
Energy efficient
Acrylic plastic
Collimating angles: 6°, 15° or 30°

Avago Technologies LED Lenses

You may be interested in