AUV3-SQ62-0RT0K Broadcom, AUV3 Series UV LED, 365nm 1020mW 60 ° Surface Mount package

RS Stock No.: 230-5352Brand: BroadcomManufacturers Part No.: AUV3-SQ62-0RT0K
brand-logo
View all in UV LEDs

Technical Document

Specifications

Number of LEDs

1

Peak Wavelength

365nm

Radiant Flux

1020mW

Package Type

SMD

Viewing Angle

60 °

Mounting Type

Surface Mount

Series

AUV3

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 21.98

€ 21.98 Each (ex VAT)

€ 26.16

€ 26.16 Each (inc. VAT)

AUV3-SQ62-0RT0K Broadcom, AUV3 Series UV LED, 365nm 1020mW 60 ° Surface Mount package
Select packaging type

€ 21.98

€ 21.98 Each (ex VAT)

€ 26.16

€ 26.16 Each (inc. VAT)

AUV3-SQ62-0RT0K Broadcom, AUV3 Series UV LED, 365nm 1020mW 60 ° Surface Mount package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49€ 21.98
50 - 99€ 19.19
100 - 249€ 14.38
250 - 499€ 14.28
500+€ 13.73

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of LEDs

1

Peak Wavelength

365nm

Radiant Flux

1020mW

Package Type

SMD

Viewing Angle

60 °

Mounting Type

Surface Mount

Series

AUV3

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more