Technical Documents
Specifications
Brand
BroadcomProduct Type
LED Display
Display Type
Dot Matrix
Number of Characters
4
LED Colour
Green
Dominant Wavelength
574nm
Character Width
2.5mm
Character Height
4.6mm
Mount Type
Through Hole
External Width
21.5mm
External Height
11.4mm
External Depth
5.3mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Luminous Intensity
1mcd
Standards/Approvals
UL 1577, IEC/EN/DIN EN 60747-5-5, CSA, RoHS
Colour of Face
Black
Forward Voltage
3.3V
Power Dissipation
0.766W
Series
HCMS-39xx
Product Details
Stock information temporarily unavailable.
€ 58.99
€ 58.99 Each (ex VAT)
€ 70.20
€ 70.20 Each (inc. VAT)
1
€ 58.99
€ 58.99 Each (ex VAT)
€ 70.20
€ 70.20 Each (inc. VAT)
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | € 58.99 |
| 5 - 9 | € 56.38 |
| 10 - 24 | € 53.46 |
| 25 - 49 | € 44.69 |
| 50+ | € 43.77 |
Technical Documents
Specifications
Brand
BroadcomProduct Type
LED Display
Display Type
Dot Matrix
Number of Characters
4
LED Colour
Green
Dominant Wavelength
574nm
Character Width
2.5mm
Character Height
4.6mm
Mount Type
Through Hole
External Width
21.5mm
External Height
11.4mm
External Depth
5.3mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Luminous Intensity
1mcd
Standards/Approvals
UL 1577, IEC/EN/DIN EN 60747-5-5, CSA, RoHS
Colour of Face
Black
Forward Voltage
3.3V
Power Dissipation
0.766W
Series
HCMS-39xx
Product Details