Broadcom, HCPL-0201-000E DC Input Logic Gate Output Optocoupler, Surface Mount, 8-Pin SOIC

RS Stock No.: 547-3958Brand: BroadcomManufacturers Part No.: HCPL-0201-000E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Logic Gate

Maximum Forward Voltage

1.85V

Number of Channels

1

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

30ns

Maximum Input Current

10 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Typical Fall Time

7ns

Series

HCPL

Country of Origin

Philippines

Product details

Opto-Isolators 5MBd Logic-Gate, Avago Technologies

5 MBd maximum operation optocouplers with logic gate output.

Optocouplers, Avago Technologies

€ 5.01

€ 5.01 Each (ex VAT)

€ 5.96

€ 5.96 Each (inc. VAT)

Broadcom, HCPL-0201-000E DC Input Logic Gate Output Optocoupler, Surface Mount, 8-Pin SOIC
Select packaging type

€ 5.01

€ 5.01 Each (ex VAT)

€ 5.96

€ 5.96 Each (inc. VAT)

Broadcom, HCPL-0201-000E DC Input Logic Gate Output Optocoupler, Surface Mount, 8-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 5.01
5 - 24€ 4.31
25 - 49€ 3.60
50+€ 3.47

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Logic Gate

Maximum Forward Voltage

1.85V

Number of Channels

1

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

30ns

Maximum Input Current

10 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Typical Fall Time

7ns

Series

HCPL

Country of Origin

Philippines

Product details

Opto-Isolators 5MBd Logic-Gate, Avago Technologies

5 MBd maximum operation optocouplers with logic gate output.

Optocouplers, Avago Technologies