Broadcom, HCPL-061N-500E Transistor Output Optocoupler, Surface Mount, 8-Pin SO

RS Stock No.: 174-3654Brand: BroadcomManufacturers Part No.: HCPL-061N-500E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

8

Package Type

SO

Typical Rise Time

42ns

Maximum Input Current

10 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

12ns

Series

HCPL

€ 4,380.00

€ 2.92 Each (On a Reel of 1500) (ex VAT)

€ 5,212.20

€ 3.475 Each (On a Reel of 1500) (inc. VAT)

Broadcom, HCPL-061N-500E Transistor Output Optocoupler, Surface Mount, 8-Pin SO

€ 4,380.00

€ 2.92 Each (On a Reel of 1500) (ex VAT)

€ 5,212.20

€ 3.475 Each (On a Reel of 1500) (inc. VAT)

Broadcom, HCPL-061N-500E Transistor Output Optocoupler, Surface Mount, 8-Pin SO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

8

Package Type

SO

Typical Rise Time

42ns

Maximum Input Current

10 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

12ns

Series

HCPL