Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Broadcom, HCPL-181-00AE DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SOIC

RS Stock No.: 839-9985Brand: BroadcomManufacturers Part No.: HCPL-181-00AE
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

30 mA

Isolation Voltage

3750 Vrms

Maximum Current Transfer Ratio

160%

Typical Fall Time

3µs

Series

HCPL

Country of Origin

China

Product details

Optocoupler, Transistor Output, Avago Technologies

The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.

Optocouplers, Avago Technologies

Stock information temporarily unavailable.

€ 13.75

€ 0.55 Each (In a Pack of 25) (ex VAT)

€ 16.36

€ 0.654 Each (In a Pack of 25) (inc. VAT)

Broadcom, HCPL-181-00AE DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SOIC
Select packaging type

€ 13.75

€ 0.55 Each (In a Pack of 25) (ex VAT)

€ 16.36

€ 0.654 Each (In a Pack of 25) (inc. VAT)

Broadcom, HCPL-181-00AE DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

30 mA

Isolation Voltage

3750 Vrms

Maximum Current Transfer Ratio

160%

Typical Fall Time

3µs

Series

HCPL

Country of Origin

China

Product details

Optocoupler, Transistor Output, Avago Technologies

The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.

Optocouplers, Avago Technologies