Technical Document
Specifications
Brand
BroadcomMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.7V
Number of Channels
2
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Maximum Input Current
25 mA
Isolation Voltage
5 kVrms
Logic Output
Yes
Maximum Current Transfer Ratio
50%
Minimum Current Transfer Ratio
19%
Series
HCPL
Country of Origin
Thailand
Product details
Optocoupler, 1MBd Transistor Output, Avago Technologies
1 MBd maximum operation transistor output optocouplers are designed for use in industrial applications.
Optocouplers, Avago Technologies
€ 4.52
€ 4.52 Each (ex VAT)
€ 5.38
€ 5.38 Each (inc. VAT)
1
€ 4.52
€ 4.52 Each (ex VAT)
€ 5.38
€ 5.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 4.52 |
10 - 49 | € 3.26 |
50 - 99 | € 2.90 |
100 - 249 | € 2.58 |
250+ | € 2.51 |
Technical Document
Specifications
Brand
BroadcomMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.7V
Number of Channels
2
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Maximum Input Current
25 mA
Isolation Voltage
5 kVrms
Logic Output
Yes
Maximum Current Transfer Ratio
50%
Minimum Current Transfer Ratio
19%
Series
HCPL
Country of Origin
Thailand
Product details
Optocoupler, 1MBd Transistor Output, Avago Technologies
1 MBd maximum operation transistor output optocouplers are designed for use in industrial applications.