Broadcom, HCPL-260L-300E DC Input Photodetector Output Optocoupler, Surface Mount, 8-Pin DIP

RS Stock No.: 803-0797PBrand: BroadcomManufacturers Part No.: HCPL-260L-300E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Photodetector

Maximum Forward Voltage

1.75V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

45ns

Maximum Input Current

15 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

20ns

Series

HCPL

Product details

Optocoupler, Logic Output, Avago Technologies

Optocouplers, Avago Technologies

€ 73.00

€ 2.92 Each (Supplied in a Tube) (ex VAT)

€ 86.87

€ 3.475 Each (Supplied in a Tube) (inc. VAT)

Broadcom, HCPL-260L-300E DC Input Photodetector Output Optocoupler, Surface Mount, 8-Pin DIP
Select packaging type

€ 73.00

€ 2.92 Each (Supplied in a Tube) (ex VAT)

€ 86.87

€ 3.475 Each (Supplied in a Tube) (inc. VAT)

Broadcom, HCPL-260L-300E DC Input Photodetector Output Optocoupler, Surface Mount, 8-Pin DIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Tube
25 - 95€ 2.92€ 14.60
100 - 245€ 2.32€ 11.60
250 - 495€ 2.19€ 10.95
500+€ 2.06€ 10.30

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Photodetector

Maximum Forward Voltage

1.75V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

45ns

Maximum Input Current

15 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

20ns

Series

HCPL

Product details

Optocoupler, Logic Output, Avago Technologies

Optocouplers, Avago Technologies