Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.8V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
5ns
Maximum Input Current
25 mA
Isolation Voltage
3750 Vrms
Logic Output
Yes
Maximum Current Transfer Ratio
90%
Typical Fall Time
5ns
Series
HCPL
Product details
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
Optocouplers, Avago Technologies
€ 20.10
€ 4.02 Each (In a Pack of 5) (ex VAT)
€ 23.92
€ 4.784 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 20.10
€ 4.02 Each (In a Pack of 5) (ex VAT)
€ 23.92
€ 4.784 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 4.02 | € 20.10 |
25+ | € 2.90 | € 14.50 |
Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.8V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
5ns
Maximum Input Current
25 mA
Isolation Voltage
3750 Vrms
Logic Output
Yes
Maximum Current Transfer Ratio
90%
Typical Fall Time
5ns
Series
HCPL
Product details
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.