Broadcom HCTL-2017-A00 Decoder, 16-Pin PDIP

RS Stock No.: 178-3169Brand: BroadcomManufacturers Part No.: HCTL-2017-A00
brand-logo

Technical Document

Specifications

Pin Count

16

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

19.05 x 6.35 x 3.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Encoder/Decoder Interfaces, Avago Technologies

HCTL-20xx series allow to convert the quadrature signals from rotary encoder to an octal output compatible with whatever microcontroller input port.

Position & Motion Sensors, Avago

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 50) (ex VAT)

Broadcom HCTL-2017-A00 Decoder, 16-Pin PDIP

P.O.A.

Each (In a Tube of 50) (ex VAT)

Broadcom HCTL-2017-A00 Decoder, 16-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pin Count

16

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

19.05 x 6.35 x 3.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Encoder/Decoder Interfaces, Avago Technologies

HCTL-20xx series allow to convert the quadrature signals from rotary encoder to an octal output compatible with whatever microcontroller input port.

Position & Motion Sensors, Avago

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more