E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HDLO-2416 Broadcom 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Red 3.5 mcd 5.1mm

RS Stock No.: 830-5123Brand: BroadcomManufacturers Part No.: HDLO-2416
brand-logo
View all in LED Displays

Technical Document

Specifications

Display Type

Dot Matrix

Number of Characters

4

LED Colours

Red

LED Colour(s)

Red

Dominant Wavelength

626 nm

Character Width

3.4mm

Character Height

5.1mm

Mounting Type

Through Hole

External Depth

20.1mm

External Dimensions

25.15 x 20.07 x 6.6mm

External Height

6.6mm

External Width

25.2mm

Decoder Included

Yes

Luminous Intensity

3.5 mcd

Colour Of Face

Black

Dot Matrix Dimensions

7 x 5

Dots High

5

Dot Matrix Format

5 x 7

Dots Wide

7

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Product details

4 Digit Alphanumeric Display, Avago HDLO-2416, HDLG-2416

4 character, 5x7 dot matrix LED displays in standard DIL packages. Built-in RAM, ASCII decoder and LED drive circuitry.

Character height: 5mm (0.2in)
End stackable
128 special ASCII characters for English, German, Italian, Swedish, Danish & Norwegian languages
Viewing angle: 50° typical
Microprocessor bus interface
Display blanking and cursor editing facilities
Enhanced drop-in replacement for HPDL-2416

Alphanumeric LED Displays

Stock information temporarily unavailable.

€ 44.92

€ 44.92 Each (ex VAT)

€ 53.45

€ 53.45 Each (inc. VAT)

HDLO-2416 Broadcom 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Red 3.5 mcd 5.1mm
Select packaging type

€ 44.92

€ 44.92 Each (ex VAT)

€ 53.45

€ 53.45 Each (inc. VAT)

HDLO-2416 Broadcom 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Red 3.5 mcd 5.1mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 44.92
5 - 9€ 42.91
10 - 19€ 40.69
20 - 39€ 38.79
40+€ 36.86

Technical Document

Specifications

Display Type

Dot Matrix

Number of Characters

4

LED Colours

Red

LED Colour(s)

Red

Dominant Wavelength

626 nm

Character Width

3.4mm

Character Height

5.1mm

Mounting Type

Through Hole

External Depth

20.1mm

External Dimensions

25.15 x 20.07 x 6.6mm

External Height

6.6mm

External Width

25.2mm

Decoder Included

Yes

Luminous Intensity

3.5 mcd

Colour Of Face

Black

Dot Matrix Dimensions

7 x 5

Dots High

5

Dot Matrix Format

5 x 7

Dots Wide

7

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Product details

4 Digit Alphanumeric Display, Avago HDLO-2416, HDLG-2416

4 character, 5x7 dot matrix LED displays in standard DIL packages. Built-in RAM, ASCII decoder and LED drive circuitry.

Character height: 5mm (0.2in)
End stackable
128 special ASCII characters for English, German, Italian, Swedish, Danish & Norwegian languages
Viewing angle: 50° typical
Microprocessor bus interface
Display blanking and cursor editing facilities
Enhanced drop-in replacement for HPDL-2416

Alphanumeric LED Displays