HDSP-U203 Broadcom 7-Segment LED Display, CC Red 5.4 mcd RH DP 8mm

RS Stock No.: 246-5415Brand: BroadcomManufacturers Part No.: HDSP-U203
brand-logo
View all in LED Displays

Technical Document

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

626 nm

Character Width

4mm

Character Height

8mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

5mm

External Dimensions

11 x 7.1 x 5mm

External Height

11mm

External Width

7.1mm

Luminous Intensity

5.4 mcd

Colour Of Face

Grey

Forward Voltage

2 V

Operating Temperature Range

-25 → +90°C

Forward Current

30mA

Maximum Operating Temperature

+90°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-25°C

Product details

Single-digit 7-segment Red LED Displays

A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays

You may be interested in

€ 3.99

€ 3.99 Each (ex VAT)

€ 4.75

€ 4.75 Each (inc. VAT)

HDSP-U203 Broadcom 7-Segment LED Display, CC Red 5.4 mcd RH DP 8mm

€ 3.99

€ 3.99 Each (ex VAT)

€ 4.75

€ 4.75 Each (inc. VAT)

HDSP-U203 Broadcom 7-Segment LED Display, CC Red 5.4 mcd RH DP 8mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

626 nm

Character Width

4mm

Character Height

8mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

5mm

External Dimensions

11 x 7.1 x 5mm

External Height

11mm

External Width

7.1mm

Luminous Intensity

5.4 mcd

Colour Of Face

Grey

Forward Voltage

2 V

Operating Temperature Range

-25 → +90°C

Forward Current

30mA

Maximum Operating Temperature

+90°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-25°C

Product details

Single-digit 7-segment Red LED Displays

A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays

You may be interested in