Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Broadcom 500 Pulse Code Wheel with a 4 mm, Through Hole

RS Stock No.: 178-3141Brand: BroadcomManufacturers Part No.: HEDS-5120#A11
brand-logo
View all in Optical Rotary Encoders

Technical Document

Specifications

Pulses Per Revolution

500

Encoder Reading

Incremental

Shaft Diameter

4 mm

Mounting Type

Through Hole

Maximum Operating Speed

30000rpm

Product details

Code Wheels

The Avago Technologies code wheels are patterned discs which translate a mechanical position into a representative electrical signal. This range of metal code wheels is available with two and three channel outputs and is suitable for use with Avago Technologies’ optical encoder modules. Compatible encoder modules include HEDS-9000, HEDS-9100, HEDS-9040, and HEDS-9140 series. When used in conjunction with a motion control optical encoder, the Avago Technologies code wheels translate a representative electrical signal from a mechanical position. The code wheels are used for rotary motion and contain data tracks which act as a gate, enabling and preventing light penetration at intervals. Moving shadows (pulse) are generated from these actions and fall onto the photodiodes located on the detector. The metal code wheels, from Avago Technologies, are cost effective and very versatile, with high temperature rating up to 100°C and cycles per revolution (CPR) on a 28mm diameter.

Temperature rating up to 100°C
Resolutions to 1024 CPR (28mm diameter)
Lead Free

Avago Technologies Rotary Encoders

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,386.00

€ 27.72 Each (In a Tray of 50) (ex VAT)

€ 1,649.34

€ 32.987 Each (In a Tray of 50) (inc. VAT)

Broadcom 500 Pulse Code Wheel with a 4 mm, Through Hole

€ 1,386.00

€ 27.72 Each (In a Tray of 50) (ex VAT)

€ 1,649.34

€ 32.987 Each (In a Tray of 50) (inc. VAT)

Broadcom 500 Pulse Code Wheel with a 4 mm, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pulses Per Revolution

500

Encoder Reading

Incremental

Shaft Diameter

4 mm

Mounting Type

Through Hole

Maximum Operating Speed

30000rpm

Product details

Code Wheels

The Avago Technologies code wheels are patterned discs which translate a mechanical position into a representative electrical signal. This range of metal code wheels is available with two and three channel outputs and is suitable for use with Avago Technologies’ optical encoder modules. Compatible encoder modules include HEDS-9000, HEDS-9100, HEDS-9040, and HEDS-9140 series. When used in conjunction with a motion control optical encoder, the Avago Technologies code wheels translate a representative electrical signal from a mechanical position. The code wheels are used for rotary motion and contain data tracks which act as a gate, enabling and preventing light penetration at intervals. Moving shadows (pulse) are generated from these actions and fall onto the photodiodes located on the detector. The metal code wheels, from Avago Technologies, are cost effective and very versatile, with high temperature rating up to 100°C and cycles per revolution (CPR) on a 28mm diameter.

Temperature rating up to 100°C
Resolutions to 1024 CPR (28mm diameter)
Lead Free

Avago Technologies Rotary Encoders

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more