E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Broadcom HFBR-1414TZ, 160MBd Fibre Optic Transmitter 865nm, Round ST Connector, 27.2 x 12.7 x 10.2mm

RS Stock No.: 841-5028Brand: BroadcomManufacturers Part No.: HFBR-1414TZ
brand-logo
View all in Fibre Optic Transmitters

Technical Document

Specifications

Maximum Data Rate

160MBd

Connector Shape

Round

Typical Rise Time

6.5ns

Typical Fall Time

6.5ns

Peak Wavelength

865nm

Mounting Type

Through Hole

Number of Pins

8

Dimensions

27.2 x 12.7 x 10.2mm

Connector Type

ST

Height

10.2mm

Length

27.2mm

Width

12.7mm

Product details

HFBR-0400TZ Series Miniature Link Components

The HFBR-x4xxTZ series, from Avago Technologies, are miniature link components with the threaded ST port option. They come with 5.1mm (0.2 inch) of 3/8-32 UNEF-2A threads on the port.
Components with the threaded ST port have the same high electrical, optical and mechnical performance as that of the base components. The HFBR-x4xxTZ devices are suitable for panel mounting to chassis walls with a maximum thickness of 2.8mm (0.11 inch) when using nuts and washers from the kit.

Features of the HFBR-x4xxTZ series:
- Threading enables ST styled port components to be panel mounted
- Compatible with current ST multimode connectors

Fibre Optics, Avago Technologies

Stock information temporarily unavailable.

€ 38.48

€ 38.48 Each (ex VAT)

€ 45.79

€ 45.79 Each (inc. VAT)

Broadcom HFBR-1414TZ, 160MBd Fibre Optic Transmitter 865nm, Round ST Connector, 27.2 x 12.7 x 10.2mm
Select packaging type

€ 38.48

€ 38.48 Each (ex VAT)

€ 45.79

€ 45.79 Each (inc. VAT)

Broadcom HFBR-1414TZ, 160MBd Fibre Optic Transmitter 865nm, Round ST Connector, 27.2 x 12.7 x 10.2mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 38.48
5 - 14€ 37.12
15 - 29€ 35.74
30 - 59€ 31.58
60+€ 28.45

Technical Document

Specifications

Maximum Data Rate

160MBd

Connector Shape

Round

Typical Rise Time

6.5ns

Typical Fall Time

6.5ns

Peak Wavelength

865nm

Mounting Type

Through Hole

Number of Pins

8

Dimensions

27.2 x 12.7 x 10.2mm

Connector Type

ST

Height

10.2mm

Length

27.2mm

Width

12.7mm

Product details

HFBR-0400TZ Series Miniature Link Components

The HFBR-x4xxTZ series, from Avago Technologies, are miniature link components with the threaded ST port option. They come with 5.1mm (0.2 inch) of 3/8-32 UNEF-2A threads on the port.
Components with the threaded ST port have the same high electrical, optical and mechnical performance as that of the base components. The HFBR-x4xxTZ devices are suitable for panel mounting to chassis walls with a maximum thickness of 2.8mm (0.11 inch) when using nuts and washers from the kit.

Features of the HFBR-x4xxTZ series:
- Threading enables ST styled port components to be panel mounted
- Compatible with current ST multimode connectors

Fibre Optics, Avago Technologies