Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
5Mbit/s
Typical Rise Time
20ns
Typical Fall Time
20ns
Peak Wavelength
660nm
Mounting Type
Through Hole
Number of Pins
6
Dimensions
18.8 x 12.2 x 7.6mm
Connector Type
Versatile Link
Height
7.6mm
Length
18.8mm
Width
12.2mm
Series
HFBR-0500ETZ
Forward Voltage
2.05 V
Product details
HFBR-0500ETZ Series Fibre Optic Connection
Fibre Optics, Avago Technologies
€ 3,774.00
€ 18.87 Each (In a Tube of 200) (ex VAT)
€ 4,491.06
€ 22.455 Each (In a Tube of 200) (inc. VAT)
200
€ 3,774.00
€ 18.87 Each (In a Tube of 200) (ex VAT)
€ 4,491.06
€ 22.455 Each (In a Tube of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
5Mbit/s
Typical Rise Time
20ns
Typical Fall Time
20ns
Peak Wavelength
660nm
Mounting Type
Through Hole
Number of Pins
6
Dimensions
18.8 x 12.2 x 7.6mm
Connector Type
Versatile Link
Height
7.6mm
Length
18.8mm
Width
12.2mm
Series
HFBR-0500ETZ
Forward Voltage
2.05 V
Product details