Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
5Mbit/s
Typical Rise Time
80ns
Typical Fall Time
40ns
Peak Wavelength
660nm
Mounting Type
Through Hole
Number of Pins
6
Dimensions
18.29 x 12.19 x 7.62mm
Connector Type
Versatile Link
Height
7.62mm
Length
18.29mm
Width
12.19mm
Forward Voltage
2.02 V
Series
HFBR-0500Z
Product details
HFBR-0500Z Series Fibre Optic Connection
The HFBR-x5xxZ family, from Avago Technologies, form a part of the Versatile Link series. They are fibre optic link components including transmitters, receivers, connectors and cables. The HFBR-x5xxZ series are suitable solutions for problems with voltage isolation and insulation, EMI/RFI immunity or data security.
This family of devices consists of a variety of package configurations and connectors, providing a range of mechanical design solutions for the necessary application requirements.
The HFBR-x5xxZ transmitters use a 660nm LED for easy visibility. The receivers include a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor.
The HFBR-x5xxZ series are ideal for a wide variety of applications including; motor controller triggering, data communications, local area networks and noise immune communication in audio and video equipment.
Features of the HFBR-x5xxZ series:
- Fibre optic components
- Enhanced digital links: dc-5 MBd
- Extended distance links: up to 120m at 40kBd
- Low current link: 6mA peak supply current
- Horizontal and vertical mounting
- Interlocking feature
- High noise immunity
- Easy connecting: simplex, duplex and latching connectors
- Flame retardant
- Compatible with standard TTL circuitry
Fibre Optics, Avago Technologies
€ 3,946.00
€ 19.73 Each (In a Tube of 200) (ex VAT)
€ 4,695.74
€ 23.479 Each (In a Tube of 200) (inc. VAT)
200
€ 3,946.00
€ 19.73 Each (In a Tube of 200) (ex VAT)
€ 4,695.74
€ 23.479 Each (In a Tube of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
5Mbit/s
Typical Rise Time
80ns
Typical Fall Time
40ns
Peak Wavelength
660nm
Mounting Type
Through Hole
Number of Pins
6
Dimensions
18.29 x 12.19 x 7.62mm
Connector Type
Versatile Link
Height
7.62mm
Length
18.29mm
Width
12.19mm
Forward Voltage
2.02 V
Series
HFBR-0500Z
Product details
HFBR-0500Z Series Fibre Optic Connection
The HFBR-x5xxZ family, from Avago Technologies, form a part of the Versatile Link series. They are fibre optic link components including transmitters, receivers, connectors and cables. The HFBR-x5xxZ series are suitable solutions for problems with voltage isolation and insulation, EMI/RFI immunity or data security.
This family of devices consists of a variety of package configurations and connectors, providing a range of mechanical design solutions for the necessary application requirements.
The HFBR-x5xxZ transmitters use a 660nm LED for easy visibility. The receivers include a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor.
The HFBR-x5xxZ series are ideal for a wide variety of applications including; motor controller triggering, data communications, local area networks and noise immune communication in audio and video equipment.
Features of the HFBR-x5xxZ series:
- Fibre optic components
- Enhanced digital links: dc-5 MBd
- Extended distance links: up to 120m at 40kBd
- Low current link: 6mA peak supply current
- Horizontal and vertical mounting
- Interlocking feature
- High noise immunity
- Easy connecting: simplex, duplex and latching connectors
- Flame retardant
- Compatible with standard TTL circuitry