Broadcom HFBR-1532Z, 5Mbit/s Fibre Optic Transmitter 660nm Versatile Link Connector, 18.29 x 12.19 x 7.62mm

RS Stock No.: 189-4826Brand: BroadcomManufacturers Part No.: HFBR-1532Z
brand-logo
View all in Fibre Optic Transmitters

Technical Document

Specifications

Maximum Data Rate

5Mbit/s

Typical Rise Time

80ns

Typical Fall Time

40ns

Peak Wavelength

660nm

Mounting Type

Through Hole

Number of Pins

6

Dimensions

18.29 x 12.19 x 7.62mm

Connector Type

Versatile Link

Height

7.62mm

Length

18.29mm

Width

12.19mm

Series

HFBR-0500Z

Forward Voltage

2.02 V

Product details

HFBR-0500Z Series Fibre Optic Connection

The HFBR-x5xxZ family, from Avago Technologies, form a part of the Versatile Link series. They are fibre optic link components including transmitters, receivers, connectors and cables. The HFBR-x5xxZ series are suitable solutions for problems with voltage isolation and insulation, EMI/RFI immunity or data security.
This family of devices consists of a variety of package configurations and connectors, providing a range of mechanical design solutions for the necessary application requirements.
The HFBR-x5xxZ transmitters use a 660nm LED for easy visibility. The receivers include a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor.
The HFBR-x5xxZ series are ideal for a wide variety of applications including; motor controller triggering, data communications, local area networks and noise immune communication in audio and video equipment.

Features of the HFBR-x5xxZ series:
- Fibre optic components
- Enhanced digital links: dc-5 MBd
- Extended distance links: up to 120m at 40kBd
- Low current link: 6mA peak supply current
- Horizontal and vertical mounting
- Interlocking feature
- High noise immunity
- Easy connecting: simplex, duplex and latching connectors
- Flame retardant
- Compatible with standard TTL circuitry

Fibre Optics, Avago Technologies

Stock information temporarily unavailable.

€ 3,946.00

€ 19.73 Each (In a Tube of 200) (ex VAT)

€ 4,695.74

€ 23.479 Each (In a Tube of 200) (inc. VAT)

Broadcom HFBR-1532Z, 5Mbit/s Fibre Optic Transmitter 660nm Versatile Link Connector, 18.29 x 12.19 x 7.62mm

€ 3,946.00

€ 19.73 Each (In a Tube of 200) (ex VAT)

€ 4,695.74

€ 23.479 Each (In a Tube of 200) (inc. VAT)

Broadcom HFBR-1532Z, 5Mbit/s Fibre Optic Transmitter 660nm Versatile Link Connector, 18.29 x 12.19 x 7.62mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Data Rate

5Mbit/s

Typical Rise Time

80ns

Typical Fall Time

40ns

Peak Wavelength

660nm

Mounting Type

Through Hole

Number of Pins

6

Dimensions

18.29 x 12.19 x 7.62mm

Connector Type

Versatile Link

Height

7.62mm

Length

18.29mm

Width

12.19mm

Series

HFBR-0500Z

Forward Voltage

2.02 V

Product details

HFBR-0500Z Series Fibre Optic Connection

The HFBR-x5xxZ family, from Avago Technologies, form a part of the Versatile Link series. They are fibre optic link components including transmitters, receivers, connectors and cables. The HFBR-x5xxZ series are suitable solutions for problems with voltage isolation and insulation, EMI/RFI immunity or data security.
This family of devices consists of a variety of package configurations and connectors, providing a range of mechanical design solutions for the necessary application requirements.
The HFBR-x5xxZ transmitters use a 660nm LED for easy visibility. The receivers include a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor.
The HFBR-x5xxZ series are ideal for a wide variety of applications including; motor controller triggering, data communications, local area networks and noise immune communication in audio and video equipment.

Features of the HFBR-x5xxZ series:
- Fibre optic components
- Enhanced digital links: dc-5 MBd
- Extended distance links: up to 120m at 40kBd
- Low current link: 6mA peak supply current
- Horizontal and vertical mounting
- Interlocking feature
- High noise immunity
- Easy connecting: simplex, duplex and latching connectors
- Flame retardant
- Compatible with standard TTL circuitry

Fibre Optics, Avago Technologies