Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
1MBd
Connector Shape
Round
Wavelength of Peak Sensitivity
600nm
Number of Pins
6
Mounting Type
Through Hole
Dimensions
18.3 x 12.2 x 18.8mm
Connector Type
V Push in
Height
18.8mm
Length
18.3mm
Width
12.2mm
Series
Versatile Link
Product details
HFBR-0500Z Series Fibre Optic Connection
The HFBR-x5xxZ family, from Avago Technologies, form a part of the Versatile Link series. They are fibre optic link components including transmitters, receivers, connectors and cables. The HFBR-x5xxZ series are suitable solutions for problems with voltage isolation and insulation, EMI/RFI immunity or data security.
This family of devices consists of a variety of package configurations and connectors, providing a range of mechanical design solutions for the necessary application requirements.
The HFBR-x5xxZ transmitters use a 660nm LED for easy visibility. The receivers include a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor.
The HFBR-x5xxZ series are ideal for a wide variety of applications including; motor controller triggering, data communications, local area networks and noise immune communication in audio and video equipment.
Features of the HFBR-x5xxZ series:
- Fibre optic components
- Enhanced digital links: dc-5 MBd
- Extended distance links: up to 120m at 40kBd
- Low current link: 6mA peak supply current
- Horizontal and vertical mounting
- Interlocking feature
- High noise immunity
- Easy connecting: simplex, duplex and latching connectors
- Flame retardant
- Compatible with standard TTL circuitry
Fibre Optics, Avago Technologies
€ 25.14
€ 25.14 Each (ex VAT)
€ 29.92
€ 29.92 Each (inc. VAT)
1
€ 25.14
€ 25.14 Each (ex VAT)
€ 29.92
€ 29.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 25.14 |
5 - 19 | € 24.82 |
20 - 49 | € 24.56 |
50 - 99 | € 18.32 |
100+ | € 17.91 |
Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
1MBd
Connector Shape
Round
Wavelength of Peak Sensitivity
600nm
Number of Pins
6
Mounting Type
Through Hole
Dimensions
18.3 x 12.2 x 18.8mm
Connector Type
V Push in
Height
18.8mm
Length
18.3mm
Width
12.2mm
Series
Versatile Link
Product details
HFBR-0500Z Series Fibre Optic Connection
The HFBR-x5xxZ family, from Avago Technologies, form a part of the Versatile Link series. They are fibre optic link components including transmitters, receivers, connectors and cables. The HFBR-x5xxZ series are suitable solutions for problems with voltage isolation and insulation, EMI/RFI immunity or data security.
This family of devices consists of a variety of package configurations and connectors, providing a range of mechanical design solutions for the necessary application requirements.
The HFBR-x5xxZ transmitters use a 660nm LED for easy visibility. The receivers include a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor.
The HFBR-x5xxZ series are ideal for a wide variety of applications including; motor controller triggering, data communications, local area networks and noise immune communication in audio and video equipment.
Features of the HFBR-x5xxZ series:
- Fibre optic components
- Enhanced digital links: dc-5 MBd
- Extended distance links: up to 120m at 40kBd
- Low current link: 6mA peak supply current
- Horizontal and vertical mounting
- Interlocking feature
- High noise immunity
- Easy connecting: simplex, duplex and latching connectors
- Flame retardant
- Compatible with standard TTL circuitry