Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
125 Mbit/s, 155 Mbit/s
Transmitter Typical Rise Time
1.2ns
Transmitter Typical Fall Time
2ns
Receiver Jitter at Maximum Data Rate
267ns
Transmitter Jitter at Maximum Data Rate
227ns
Number of Pins
20
Mounting Type
Surface Mount
Dimensions
57.8 x 13.8 x 13mm
Connector Type
LC
Peak Transmitter Wavelength
1380nm
Wavelength of Peak Sensitivity
1380nm
Height
13mm
Length
57.8mm
Series
HFBR
Package Type
SFP
Width
13.8mm
Output Signal Type
ECL, PECL
Product details
HFBR-57E0 Series Fibre-Optic Transceiver
The HFBR-57E0 series are multimode transceivers with a pluggable LC connector for ATM, FDDI, Fast Ethernet and SONET OC-3/SDH STM-1. The small form factor transceiver can be used in multimode fibre fast Ethernet and SONET OC-3 for ATM switches, routers and SONET/SDH switch set-ups. The Avago Technologies transceiver works on a 1300nm wavelength.
The transmitter part uses a 1300 nm InGaAsP LED and the receiver has InGaAs PIN photodiode together with a silicon trans impedance preamplifier IC.
RoHS Compliant
Manufactured in an ISO 9001 certified facility
Temperature range: 0°C to +70°C HFBR-57E0LZ/PZ
Full compliance with ATM Forum UNI SONET OC-3 multimode fibre physical layer specification
Full compliance with the optical performance requirements of the FDDI PMD Standard
Full compliance with the optical performance requirements of 100Base-FX version of IEEE802.3u
Industry standard Small Form Pluggable (SFP) package
LC duplex connector optical interface
Operates with 62.5/125μm and 50/125μm multimode fibre
Single +3.3 V power supply
+3.3 V TTL LOS output
Receiver outputs: squelch enabled
Applications: OC-3 SFP transceivers are designed for ATM LAN and WAN applications
Fibre Optics, Avago Technologies
P.O.A.
Each (In a Tray of 10) (ex VAT)
10
P.O.A.
Each (In a Tray of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
125 Mbit/s, 155 Mbit/s
Transmitter Typical Rise Time
1.2ns
Transmitter Typical Fall Time
2ns
Receiver Jitter at Maximum Data Rate
267ns
Transmitter Jitter at Maximum Data Rate
227ns
Number of Pins
20
Mounting Type
Surface Mount
Dimensions
57.8 x 13.8 x 13mm
Connector Type
LC
Peak Transmitter Wavelength
1380nm
Wavelength of Peak Sensitivity
1380nm
Height
13mm
Length
57.8mm
Series
HFBR
Package Type
SFP
Width
13.8mm
Output Signal Type
ECL, PECL
Product details
HFBR-57E0 Series Fibre-Optic Transceiver
The HFBR-57E0 series are multimode transceivers with a pluggable LC connector for ATM, FDDI, Fast Ethernet and SONET OC-3/SDH STM-1. The small form factor transceiver can be used in multimode fibre fast Ethernet and SONET OC-3 for ATM switches, routers and SONET/SDH switch set-ups. The Avago Technologies transceiver works on a 1300nm wavelength.
The transmitter part uses a 1300 nm InGaAsP LED and the receiver has InGaAs PIN photodiode together with a silicon trans impedance preamplifier IC.
RoHS Compliant
Manufactured in an ISO 9001 certified facility
Temperature range: 0°C to +70°C HFBR-57E0LZ/PZ
Full compliance with ATM Forum UNI SONET OC-3 multimode fibre physical layer specification
Full compliance with the optical performance requirements of the FDDI PMD Standard
Full compliance with the optical performance requirements of 100Base-FX version of IEEE802.3u
Industry standard Small Form Pluggable (SFP) package
LC duplex connector optical interface
Operates with 62.5/125μm and 50/125μm multimode fibre
Single +3.3 V power supply
+3.3 V TTL LOS output
Receiver outputs: squelch enabled
Applications: OC-3 SFP transceivers are designed for ATM LAN and WAN applications