E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Broadcom HFBR-5963ALZ Fibre Optic Transceiver, LC Connector, 125 Mbit/s, 155 Mbit/s, 1380nm 1380nm 10-Pin DIP

RS Stock No.: 189-4861Brand: BroadcomManufacturers Part No.: HFBR-5963ALZ
brand-logo
View all in Fibre Optic Transceivers

Technical Document

Specifications

Maximum Data Rate

125 Mbit/s, 155 Mbit/s

Transmitter Typical Rise Time

2.1ns

Transmitter Typical Fall Time

1.9ns

Receiver Jitter at Maximum Data Rate

2.14 ns p-p

Transmitter Jitter at Maximum Data Rate

1.2 ns p-p

Number of Pins

10

Mounting Type

Panel Mount

Dimensions

48.19 x 13.59 x 9.8mm

Connector Type

LC

Peak Transmitter Wavelength

1380nm

Wavelength of Peak Sensitivity

1380nm

Height

9.8mm

Length

48.19mm

Maximum Fibre Size

125mm

Package Type

DIP

Fibre Size Range

50 → 125 mm

Series

HFBR

Width

13.59mm

Output Signal Type

TTL

Product details

HFBR-5963ALZ Transceiver

The HFBR-5963LZ/ALZ multimode small form factor transceivers offer a solution for Fast Ethernet and SONET OC-3/SDH STM-1 applications. The transceiver comes supplied with an LC Connector and the industries 2 x 5 DIP package. Applications include multimode fibre ATM backbone links, fast Ethernet and SONET/SDH equipment.

LC connector interface with an external connector shield.
RoHS compliant
Operates with 62.5/125 mm and 50/125 mm multimode fibre
Single +3.3 V power supply
Compatibility: Wave solder and aqueous wash process
ISO 9001
Full compliance with ATM Forum
UNI SONET OC-3 multi mode fibre physical layer specification
Full compliance with the optical performance requirements of the FDDI PMD standard
Full compliance with the optical performance requirements of 100Base-FX version of IEEE802.3u
+3.3 V TTL signal detect output
Temperature range: -40 °C to +85 °C HFBR-5963ALZ

Fibre Optics, Avago Technologies

Stock information temporarily unavailable.

€ 1,019.60

€ 101.96 Each (In a Tray of 10) (ex VAT)

€ 1,213.32

€ 121.332 Each (In a Tray of 10) (inc. VAT)

Broadcom HFBR-5963ALZ Fibre Optic Transceiver, LC Connector, 125 Mbit/s, 155 Mbit/s, 1380nm 1380nm 10-Pin DIP

€ 1,019.60

€ 101.96 Each (In a Tray of 10) (ex VAT)

€ 1,213.32

€ 121.332 Each (In a Tray of 10) (inc. VAT)

Broadcom HFBR-5963ALZ Fibre Optic Transceiver, LC Connector, 125 Mbit/s, 155 Mbit/s, 1380nm 1380nm 10-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Data Rate

125 Mbit/s, 155 Mbit/s

Transmitter Typical Rise Time

2.1ns

Transmitter Typical Fall Time

1.9ns

Receiver Jitter at Maximum Data Rate

2.14 ns p-p

Transmitter Jitter at Maximum Data Rate

1.2 ns p-p

Number of Pins

10

Mounting Type

Panel Mount

Dimensions

48.19 x 13.59 x 9.8mm

Connector Type

LC

Peak Transmitter Wavelength

1380nm

Wavelength of Peak Sensitivity

1380nm

Height

9.8mm

Length

48.19mm

Maximum Fibre Size

125mm

Package Type

DIP

Fibre Size Range

50 → 125 mm

Series

HFBR

Width

13.59mm

Output Signal Type

TTL

Product details

HFBR-5963ALZ Transceiver

The HFBR-5963LZ/ALZ multimode small form factor transceivers offer a solution for Fast Ethernet and SONET OC-3/SDH STM-1 applications. The transceiver comes supplied with an LC Connector and the industries 2 x 5 DIP package. Applications include multimode fibre ATM backbone links, fast Ethernet and SONET/SDH equipment.

LC connector interface with an external connector shield.
RoHS compliant
Operates with 62.5/125 mm and 50/125 mm multimode fibre
Single +3.3 V power supply
Compatibility: Wave solder and aqueous wash process
ISO 9001
Full compliance with ATM Forum
UNI SONET OC-3 multi mode fibre physical layer specification
Full compliance with the optical performance requirements of the FDDI PMD standard
Full compliance with the optical performance requirements of 100Base-FX version of IEEE802.3u
+3.3 V TTL signal detect output
Temperature range: -40 °C to +85 °C HFBR-5963ALZ

Fibre Optics, Avago Technologies