E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Broadcom Green LED 3 mm SMD, HLMP-1790-A00A2

RS Stock No.: 261-9708Brand: BroadcomManufacturers Part No.: HLMP-1790-A00A2
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green

LED Colour(s)

Green

Package Type

3 mm

Mounting Type

Surface Mount

Number of LEDs

1

Stock information temporarily unavailable.

€ 11.00

€ 1.10 Each (In a Pack of 10) (ex VAT)

€ 13.09

€ 1.309 Each (In a Pack of 10) (inc. VAT)

Broadcom Green LED 3 mm SMD, HLMP-1790-A00A2
Select packaging type

€ 11.00

€ 1.10 Each (In a Pack of 10) (ex VAT)

€ 13.09

€ 1.309 Each (In a Pack of 10) (inc. VAT)

Broadcom Green LED 3 mm SMD, HLMP-1790-A00A2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 1.10€ 11.00
100 - 490€ 0.81€ 8.10
500 - 990€ 0.73€ 7.30
1000 - 1990€ 0.70€ 7.00
2000+€ 0.65€ 6.50

Technical Document

Specifications

LED Colours

Green

LED Colour(s)

Green

Package Type

3 mm

Mounting Type

Surface Mount

Number of LEDs

1