Broadcom2.1 V Green LED 5mm Through Hole, HLMP-3507

RS Stock No.: 826-379Brand: BroadcomManufacturers Part No.: HLMP-3507
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

4.2 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

569 nm

Dimensions

5 x 9.19mm

Lens Colour

Green

Product details

Avago HLMP-3301/3401/3507/3762/3862/3962/D401 Series LEDs

This family of LEDs, from Avago Technologies, are tinted, diffused LED lamps. They come in the standard T-1 3/4 (5mm) through-hole package. Their diffusants, tints and optical design createa high light output with wide viewing angles. A variety of colours are available with different intensity options. This family of LEDs are ideal for general purpose indicator applications.

Features of the HLMP-3301/3401/3507/3762/3862/3962/D401 LEDs:
- High intensity
- Variety of colours
- Standard T-1 3/4 (5mm) package
- Wide viewing angle
- Reliable and rugged

Visible Light LEDs, Avago Technologies

You may be interested in
2.1 V Green LED 5mm Through Hole, HLMP HLMP-3507
P.O.A.Each (In a Pack of 10) (ex VAT)
Ledtech2.1 V Green LED 5mm Through Hole, L02R5000H1D1
€ 0.405Each (In a Pack of 5) (ex VAT)
Kingbright2 V Green LED 5mm Through Hole, L-53GD
€ 0.345Each (In a Pack of 5) (ex VAT)
Kingbright2.2 V Green LED 5mm Through Hole, L-53SGD
€ 0.559Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

€ 3.40

€ 0.68 Each (In a Pack of 5) (ex VAT)

€ 4.05

€ 0.809 Each (In a Pack of 5) (inc. VAT)

Broadcom2.1 V Green LED 5mm Through Hole, HLMP-3507
Select packaging type

€ 3.40

€ 0.68 Each (In a Pack of 5) (ex VAT)

€ 4.05

€ 0.809 Each (In a Pack of 5) (inc. VAT)

Broadcom2.1 V Green LED 5mm Through Hole, HLMP-3507
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 0.68€ 3.40
50 - 245€ 0.44€ 2.20
250 - 495€ 0.29€ 1.45
500 - 2495€ 0.26€ 1.30
2500+€ 0.23€ 1.15
You may be interested in
2.1 V Green LED 5mm Through Hole, HLMP HLMP-3507
P.O.A.Each (In a Pack of 10) (ex VAT)
Ledtech2.1 V Green LED 5mm Through Hole, L02R5000H1D1
€ 0.405Each (In a Pack of 5) (ex VAT)
Kingbright2 V Green LED 5mm Through Hole, L-53GD
€ 0.345Each (In a Pack of 5) (ex VAT)
Kingbright2.2 V Green LED 5mm Through Hole, L-53SGD
€ 0.559Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

LED Colours

Green

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

4.2 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

569 nm

Dimensions

5 x 9.19mm

Lens Colour

Green

Product details

Avago HLMP-3301/3401/3507/3762/3862/3962/D401 Series LEDs

This family of LEDs, from Avago Technologies, are tinted, diffused LED lamps. They come in the standard T-1 3/4 (5mm) through-hole package. Their diffusants, tints and optical design createa high light output with wide viewing angles. A variety of colours are available with different intensity options. This family of LEDs are ideal for general purpose indicator applications.

Features of the HLMP-3301/3401/3507/3762/3862/3962/D401 LEDs:
- High intensity
- Variety of colours
- Standard T-1 3/4 (5mm) package
- Wide viewing angle
- Reliable and rugged

Visible Light LEDs, Avago Technologies

You may be interested in
2.1 V Green LED 5mm Through Hole, HLMP HLMP-3507
P.O.A.Each (In a Pack of 10) (ex VAT)
Ledtech2.1 V Green LED 5mm Through Hole, L02R5000H1D1
€ 0.405Each (In a Pack of 5) (ex VAT)
Kingbright2 V Green LED 5mm Through Hole, L-53GD
€ 0.345Each (In a Pack of 5) (ex VAT)
Kingbright2.2 V Green LED 5mm Through Hole, L-53SGD
€ 0.559Each (In a Pack of 5) (ex VAT)