Broadcom HLMP-4719-A00B2, Yellow Right Angle PCB LED Indicator 5mm (T-1 3/4), Through Hole 1.8 V

RS Stock No.: 178-1554Brand: BroadcomManufacturers Part No.: HLMP-4719-A00B2
brand-logo
View all in PCB LED Indicators

Technical Document

Specifications

LED Colours

Yellow

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

1.8 V

Number of Pins

2

Viewing Angle

50 °

Dominant Wavelength

585 nm

LED Orientation

Right Angle

LED Material

GaP

Dimensions

5.08 (Dia.) x 9.19mm

Series

HLMP

LED Size

5mm (T-1 3/4)

Forward Current

7mA

Lens Colour

Yellow

Intensity

2.1mcd

Lens Finish

Diffused, Tinted

Configuration

Single

Product details

Avago HLMP-4700/4719/4740/1700/1719/1790 Series LEDs in Right Angle Housing

This family of LEDs, from Avago Technologies, are available in T-1 (3mm) packages. They are low current LEDs lamps which are suitable for indicator applications.
These tinted and diffused LED lamps offer a low DC current due to their design. Suitable applications for these LEDs include; low power DC circuits, telecommunications indicators, portable equipment and keyboard indicators.
For the A1 and A2 option, the LEDs come in a black plastic right-angle housing. Available in a variety of colour options, they are designed for use as back panel diagnostic indicators and card edge logic status indicators.
This range includes HLMP-4700, HLMP-4719, HLMP-4740 HLMP-1700, HLMP-1719 and HLMP-1790 series.

Features of the HLMP-4700/4719/4740/1700/1719/1790 LED lamps:
- Low power
- High efficiency
- CMOS-MOS compatible
- TTL compatible
- Wide viewing angle
- Choice of package sizes (3mm and 5mm)
- Variety of colours
- Flush mounting onto PCB
- Side stackable

PCB LED Indicators, Avago Technologies

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 2000) (ex VAT)

Broadcom HLMP-4719-A00B2, Yellow Right Angle PCB LED Indicator 5mm (T-1 3/4), Through Hole 1.8 V

P.O.A.

Each (In a Bag of 2000) (ex VAT)

Broadcom HLMP-4719-A00B2, Yellow Right Angle PCB LED Indicator 5mm (T-1 3/4), Through Hole 1.8 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Yellow

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

1.8 V

Number of Pins

2

Viewing Angle

50 °

Dominant Wavelength

585 nm

LED Orientation

Right Angle

LED Material

GaP

Dimensions

5.08 (Dia.) x 9.19mm

Series

HLMP

LED Size

5mm (T-1 3/4)

Forward Current

7mA

Lens Colour

Yellow

Intensity

2.1mcd

Lens Finish

Diffused, Tinted

Configuration

Single

Product details

Avago HLMP-4700/4719/4740/1700/1719/1790 Series LEDs in Right Angle Housing

This family of LEDs, from Avago Technologies, are available in T-1 (3mm) packages. They are low current LEDs lamps which are suitable for indicator applications.
These tinted and diffused LED lamps offer a low DC current due to their design. Suitable applications for these LEDs include; low power DC circuits, telecommunications indicators, portable equipment and keyboard indicators.
For the A1 and A2 option, the LEDs come in a black plastic right-angle housing. Available in a variety of colour options, they are designed for use as back panel diagnostic indicators and card edge logic status indicators.
This range includes HLMP-4700, HLMP-4719, HLMP-4740 HLMP-1700, HLMP-1719 and HLMP-1790 series.

Features of the HLMP-4700/4719/4740/1700/1719/1790 LED lamps:
- Low power
- High efficiency
- CMOS-MOS compatible
- TTL compatible
- Wide viewing angle
- Choice of package sizes (3mm and 5mm)
- Variety of colours
- Flush mounting onto PCB
- Side stackable

PCB LED Indicators, Avago Technologies