Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

HSDL-9100-021 Broadcom, SMT Reflective Optical Sensor, Photodiode Output

RS Stock No.: 496-6443Brand: BroadcomManufacturers Part No.: HSDL-9100-021
brand-logo
View all in Reflective Optical Sensors

Technical Document

Specifications

Peak Sensor Distance

5mm

Output Device

Photodiode

Typical Rise Time

50ns

Typical Fall Time

50ns

Number of Pins

4

Mounting Type

Surface Mount

Package Type

SMD

Dimensions

6.9 x 2.78 x 2.7mm

Height

2.7mm

Length

6.9mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Width

2.75mm

Operating Temperature Range

-40 → +85°C

Product details

HSDL-9100 Proximity Sensor

The HSDL-9100 series from Avago Technologies are a family of proximity sensors in a surface-mounted (SMD) package. It combines an analogue-output reflective sensor with an IR emitter and photodiode. They are all housed within a compact metal package which offers excellent optical isolation, reducing cross-talk.
Suitable applications for the HSDL-9100 include; mobile phones, notebooks, industrial control, printers, home appliances and vending machines.

Features of the HSDL-9100:
Compact metal package
Detects objects from near-zero to 60mm range
High signal to noise ratio
Low optical crosstalk
Low dark current
Miniature 4-pin SMT package

Reflective Optical Sensors, Avago Technologies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 13.05

€ 2.61 Each (In a Pack of 5) (ex VAT)

€ 15.53

€ 3.106 Each (In a Pack of 5) (inc. VAT)

HSDL-9100-021 Broadcom, SMT Reflective Optical Sensor, Photodiode Output

€ 13.05

€ 2.61 Each (In a Pack of 5) (ex VAT)

€ 15.53

€ 3.106 Each (In a Pack of 5) (inc. VAT)

HSDL-9100-021 Broadcom, SMT Reflective Optical Sensor, Photodiode Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 2.61€ 13.05
50 - 120€ 2.53€ 12.65
125 - 245€ 2.40€ 12.00
250 - 495€ 2.27€ 11.35
500+€ 2.09€ 10.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak Sensor Distance

5mm

Output Device

Photodiode

Typical Rise Time

50ns

Typical Fall Time

50ns

Number of Pins

4

Mounting Type

Surface Mount

Package Type

SMD

Dimensions

6.9 x 2.78 x 2.7mm

Height

2.7mm

Length

6.9mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Width

2.75mm

Operating Temperature Range

-40 → +85°C

Product details

HSDL-9100 Proximity Sensor

The HSDL-9100 series from Avago Technologies are a family of proximity sensors in a surface-mounted (SMD) package. It combines an analogue-output reflective sensor with an IR emitter and photodiode. They are all housed within a compact metal package which offers excellent optical isolation, reducing cross-talk.
Suitable applications for the HSDL-9100 include; mobile phones, notebooks, industrial control, printers, home appliances and vending machines.

Features of the HSDL-9100:
Compact metal package
Detects objects from near-zero to 60mm range
High signal to noise ratio
Low optical crosstalk
Low dark current
Miniature 4-pin SMT package

Reflective Optical Sensors, Avago Technologies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more