Broadcom Red LED Chip LED, SMD SMD, HSMH-H120

RS Stock No.: 253-9452Brand: BroadcomManufacturers Part No.: HSMH-H120
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Package Type

Chip LED, SMD

Mounting Type

Surface Mount

Number of LEDs

1

Stock information temporarily unavailable.

€ 630.00

€ 0.21 Each (On a Reel of 3000) (ex VAT)

€ 749.70

€ 0.25 Each (On a Reel of 3000) (inc. VAT)

Broadcom Red LED Chip LED, SMD SMD, HSMH-H120

€ 630.00

€ 0.21 Each (On a Reel of 3000) (ex VAT)

€ 749.70

€ 0.25 Each (On a Reel of 3000) (inc. VAT)

Broadcom Red LED Chip LED, SMD SMD, HSMH-H120
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 3000€ 0.21€ 630.00
6000 - 12000€ 0.21€ 630.00
15000 - 27000€ 0.18€ 540.00
30000+€ 0.18€ 540.00

Technical Document

Specifications

LED Colours

Red

Package Type

Chip LED, SMD

Mounting Type

Surface Mount

Number of LEDs

1