E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Broadcom Green LED 2012 (0805) SMD, HSMQ-C170

RS Stock No.: 261-7482Brand: BroadcomManufacturers Part No.: HSMQ-C170
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green

LED Colour(s)

Green

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1

Stock information temporarily unavailable.

€ 2,720.00

€ 0.68 Each (On a Reel of 4000) (ex VAT)

€ 3,236.80

€ 0.809 Each (On a Reel of 4000) (inc. VAT)

Broadcom Green LED 2012 (0805) SMD, HSMQ-C170

€ 2,720.00

€ 0.68 Each (On a Reel of 4000) (ex VAT)

€ 3,236.80

€ 0.809 Each (On a Reel of 4000) (inc. VAT)

Broadcom Green LED 2012 (0805) SMD, HSMQ-C170
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Green

LED Colour(s)

Green

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1