Broadcom SP000063860, 5MBd Fibre Optic Receiver 650nm, Round Fiber Optic Connector, 7 x 3.5 x 3.5mm

RS Stock No.: 334-854Brand: BroadcomManufacturers Part No.: SP000063860
brand-logo
View all in Fibre Optic Transmitters

Technical Document

Specifications

Maximum Data Rate

5MBd

Connector Shape

Round

Typical Rise Time

50ns

Typical Fall Time

50ns

Transmitter Jitter at Maximum Data Rate

200ns

Peak Wavelength

650nm

Dimensions

7 x 3.5 x 3.5mm

Connector Type

Fiber Optic

Stock information temporarily unavailable.

€ 19.21

€ 19.21 Each (ex VAT)

€ 22.86

€ 22.86 Each (inc. VAT)

Broadcom SP000063860, 5MBd Fibre Optic Receiver 650nm, Round Fiber Optic Connector, 7 x 3.5 x 3.5mm
Select packaging type

€ 19.21

€ 19.21 Each (ex VAT)

€ 22.86

€ 22.86 Each (inc. VAT)

Broadcom SP000063860, 5MBd Fibre Optic Receiver 650nm, Round Fiber Optic Connector, 7 x 3.5 x 3.5mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 19.21
10 - 99€ 17.57
100+€ 16.44

Technical Document

Specifications

Maximum Data Rate

5MBd

Connector Shape

Round

Typical Rise Time

50ns

Typical Fall Time

50ns

Transmitter Jitter at Maximum Data Rate

200ns

Peak Wavelength

650nm

Dimensions

7 x 3.5 x 3.5mm

Connector Type

Fiber Optic