Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
100Mbps
Connector Shape
Round
Typical Rise Time
14ns
Typical Fall Time
16ns
Peak Wavelength
685nm
Mounting Type
Through Hole
Number of Pins
2
Dimensions
8.6 x 5.3mm
Connector Type
Fiber Optic
Height
8.6mm
Width
5.3 (Dia.)mm
Forward Voltage
2.6 V
Series
SFH757
Fibre Size Range
980 → 2200 μm
Product details
SFH-xxx series Plastic Fibre Devices
The SFH series of plastic fibre devices, from Avago Technologies, consists of transmitters and receivers for optical data transmission with POF. Items available within the series include LED transmitter and photodiodes, phototransistors and integrated solutions (TTL-compatible) as receiver. The V-version plastic connector housing offers no cross talk and interference-free transmission from a light-tight housing. The transparent polymer package has an opening for a 2.2mm fibre end to be inserted. Both transmitter and receiver can be positioned flexibly and the V-version plastic connector housing is auto-insertable and wave solderable. With an extended temperature range of -40 to 85°C and a 650nm light emitting diode (LED) and Si detectors, the SFH series offers high reliability and excellent linearity, with no requirement for fibre stripping.
A variety of applications include:
Industrial electronics
Household electronics
Power electronics
Optical networks
Medical instruments
Fibre Optics, OSRAM Opto Semiconductors
€ 3,086.00
€ 15.43 Each (In a Bag of 200) (ex VAT)
€ 3,672.34
€ 18.362 Each (In a Bag of 200) (inc. VAT)
200
€ 3,086.00
€ 15.43 Each (In a Bag of 200) (ex VAT)
€ 3,672.34
€ 18.362 Each (In a Bag of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
100Mbps
Connector Shape
Round
Typical Rise Time
14ns
Typical Fall Time
16ns
Peak Wavelength
685nm
Mounting Type
Through Hole
Number of Pins
2
Dimensions
8.6 x 5.3mm
Connector Type
Fiber Optic
Height
8.6mm
Width
5.3 (Dia.)mm
Forward Voltage
2.6 V
Series
SFH757
Fibre Size Range
980 → 2200 μm
Product details
SFH-xxx series Plastic Fibre Devices
The SFH series of plastic fibre devices, from Avago Technologies, consists of transmitters and receivers for optical data transmission with POF. Items available within the series include LED transmitter and photodiodes, phototransistors and integrated solutions (TTL-compatible) as receiver. The V-version plastic connector housing offers no cross talk and interference-free transmission from a light-tight housing. The transparent polymer package has an opening for a 2.2mm fibre end to be inserted. Both transmitter and receiver can be positioned flexibly and the V-version plastic connector housing is auto-insertable and wave solderable. With an extended temperature range of -40 to 85°C and a 650nm light emitting diode (LED) and Si detectors, the SFH series offers high reliability and excellent linearity, with no requirement for fibre stripping.
A variety of applications include:
Industrial electronics
Household electronics
Power electronics
Optical networks
Medical instruments