Technical Document
Specifications
Brand
Brodersen ControlsModule Type
Frequency Converter
Input Signal Type
Frequency
Output Signal Type
Current, Voltage
Input Range
0 → 5kHz
Output Range
0 → 10 V, 0 → 20mA
Supply Voltage
115 → 230V ac
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +55°C
Series
MINI MCR-2-U-U-PT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Country of Origin
Denmark
Product details
Frequency to Analogue Signal Converter
PNP/NPN and NAMUR input in 5 ranges
Output selectable by terminals
Offset and gain adjustable by ±5%
LED indication when input is >5% of set range
Galvanically isolated supply/output
Brodersen DIN Rail Mounting
€ 205.67
€ 205.67 Each (ex VAT)
€ 244.75
€ 244.75 Each (inc. VAT)
1
€ 205.67
€ 205.67 Each (ex VAT)
€ 244.75
€ 244.75 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Brodersen ControlsModule Type
Frequency Converter
Input Signal Type
Frequency
Output Signal Type
Current, Voltage
Input Range
0 → 5kHz
Output Range
0 → 10 V, 0 → 20mA
Supply Voltage
115 → 230V ac
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +55°C
Series
MINI MCR-2-U-U-PT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Country of Origin
Denmark
Product details
Frequency to Analogue Signal Converter
PNP/NPN and NAMUR input in 5 ranges
Output selectable by terminals
Offset and gain adjustable by ±5%
LED indication when input is >5% of set range
Galvanically isolated supply/output