Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Brodersen Systems DIN Rail Mount Timer Relay, 24V ac/dc, 2-Contact, 1 → 30s, 1-Function, DPDT

RS Stock No.: 260-511Brand: Brodersen SystemsManufacturers Part No.: XF-S2.024.2
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24V ac/dc

Mounting Type

DIN Rail

Time Range

1 → 30s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Voltage

240V ac

Switch Configuration

DPDT

Terminal Type

11-Pin Connector

Power Supply

External

Width

53.5mm

Minimum Voltage

24V dc

Depth

27mm

Length

75mm

Maximum Operating Temperature

+55°C

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-20°C

Country of Origin

Denmark

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Brodersen Systems DIN Rail Mount Timer Relay, 24V ac/dc, 2-Contact, 1 → 30s, 1-Function, DPDT

P.O.A.

Brodersen Systems DIN Rail Mount Timer Relay, 24V ac/dc, 2-Contact, 1 → 30s, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

24V ac/dc

Mounting Type

DIN Rail

Time Range

1 → 30s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Voltage

240V ac

Switch Configuration

DPDT

Terminal Type

11-Pin Connector

Power Supply

External

Width

53.5mm

Minimum Voltage

24V dc

Depth

27mm

Length

75mm

Maximum Operating Temperature

+55°C

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-20°C

Country of Origin

Denmark

You may be interested in