E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Brother CZ on White Label Printer Tape, 5 m Length, 50 mm Width

RS Stock No.: 288-7407Brand: BrotherManufacturers Part No.: CZ-1005Distrelec Article No.: 30122676
View all in Label Printer Tapes

Technical Document

Specifications

Brand

BROTHER

Tape Width

50 mm

Works With Printer Models

VC-500W

Background Colour

White

Series

CZ

Tape Length

5 m

Distrelec Product Id

30122676

Country of Origin

Philippines

Stock information temporarily unavailable.

€ 89.45

€ 89.45 Each (ex VAT)

€ 106.45

€ 106.45 Each (inc. VAT)

Brother CZ on White Label Printer Tape, 5 m Length, 50 mm Width

€ 89.45

€ 89.45 Each (ex VAT)

€ 106.45

€ 106.45 Each (inc. VAT)

Brother CZ on White Label Printer Tape, 5 m Length, 50 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BROTHER

Tape Width

50 mm

Works With Printer Models

VC-500W

Background Colour

White

Series

CZ

Tape Length

5 m

Distrelec Product Id

30122676

Country of Origin

Philippines