E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Brother DK Black on White Label Printer Tape, 30.48 m Length, 12 mm Width

RS Stock No.: 288-7488Brand: BrotherManufacturers Part No.: DK-22214Distrelec Article No.: 13805046
View all in Label Printer Tapes

Technical Document

Specifications

Brand

BROTHER

Tape Width

12 mm

Works With Printer Models

P-Touch QL Printers

Background Colour

White

Series

DK

Print Colour

Black

Tape Length

30.48 m

Distrelec Product Id

13805046

Country of Origin

Japan

Stock information temporarily unavailable.

€ 20.46

€ 20.46 Each (ex VAT)

€ 24.35

€ 24.35 Each (inc. VAT)

Brother DK Black on White Label Printer Tape, 30.48 m Length, 12 mm Width

€ 20.46

€ 20.46 Each (ex VAT)

€ 24.35

€ 24.35 Each (inc. VAT)

Brother DK Black on White Label Printer Tape, 30.48 m Length, 12 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BROTHER

Tape Width

12 mm

Works With Printer Models

P-Touch QL Printers

Background Colour

White

Series

DK

Print Colour

Black

Tape Length

30.48 m

Distrelec Product Id

13805046

Country of Origin

Japan