Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Brother HL-L3210CW No Laser

RS Stock No.: 288-4534Brand: BrotherManufacturers Part No.: HLL3210CWG1Distrelec Article No.: 30198259
View all in Desktop Printers

Technical Document

Specifications

Brand

BROTHER

Print Resolution B&W

600 x 2400dpi

Printer Type

Laser

Print Resolution Colour

2400dpi

Maximum Print Speed B&W

18ppm

Maximum Print Speed Colour

18ppm

Connection Port

USB, Wi-Fi

Wireless

No

Model

HL-L3210CW

Distrelec Product Id

30198259

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Brother HL-L3210CW No Laser

P.O.A.

Brother HL-L3210CW No Laser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BROTHER

Print Resolution B&W

600 x 2400dpi

Printer Type

Laser

Print Resolution Colour

2400dpi

Maximum Print Speed B&W

18ppm

Maximum Print Speed Colour

18ppm

Connection Port

USB, Wi-Fi

Wireless

No

Model

HL-L3210CW

Distrelec Product Id

30198259

Country of Origin

China