Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Brother HSE Black on White Label Printer Tape, 1.5 m Length, 17.7 mm Width

RS Stock No.: 905-8957Brand: BrotherManufacturers Part No.: HSE241
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

BROTHER

Tape Width

17.7 mm

Background Colour

White

Series

HSE

Print Colour

Black

Tape Length

1.5 m

Material

Polyolefin

Country of Origin

China

Product details

Brother HSe Heat Shrink Tubing

Printable Brother heat shrink tubing that is ideal for marking wire and cables. Marks are permanent after printing and remain legible when exposed to abrasion and harsh conditions.

It is compatible with printer models PT-H300 / PT-E300 / PT-H500 / PT-E500 / PT-E550 / PT-700 / PT-750.


Features and benefits
• Shrink ratio of 2:1
• Black print on white tube
• Flammability rating VW-1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Brother HSE Black on White Label Printer Tape, 1.5 m Length, 17.7 mm Width

P.O.A.

Brother HSE Black on White Label Printer Tape, 1.5 m Length, 17.7 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

BROTHER

Tape Width

17.7 mm

Background Colour

White

Series

HSE

Print Colour

Black

Tape Length

1.5 m

Material

Polyolefin

Country of Origin

China

Product details

Brother HSe Heat Shrink Tubing

Printable Brother heat shrink tubing that is ideal for marking wire and cables. Marks are permanent after printing and remain legible when exposed to abrasion and harsh conditions.

It is compatible with printer models PT-H300 / PT-E300 / PT-H500 / PT-E500 / PT-E550 / PT-700 / PT-750.


Features and benefits
• Shrink ratio of 2:1
• Black print on white tube
• Flammability rating VW-1

You may be interested in