E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Broughton FFHT32 400V 18kW Industrial Heater, Portable, 415 V BS4343/IEC60309

RS Stock No.: 239-9533Brand: BroughtonManufacturers Part No.: FFHT32 400V
View all in Fan Heaters

Technical Document

Specifications

Maximum Output Power

18kW

Control Type

Thermostat

Mounting

Portable

Plug Type

415 V BS4343/IEC60309

Height

520mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 1,527.76

€ 1,527.76 1 Box of 1 (ex VAT)

€ 1,818.03

€ 1,818.03 1 Box of 1 (inc. VAT)

Broughton FFHT32 400V 18kW Industrial Heater, Portable, 415 V BS4343/IEC60309

€ 1,527.76

€ 1,527.76 1 Box of 1 (ex VAT)

€ 1,818.03

€ 1,818.03 1 Box of 1 (inc. VAT)

Broughton FFHT32 400V 18kW Industrial Heater, Portable, 415 V BS4343/IEC60309
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Output Power

18kW

Control Type

Thermostat

Mounting

Portable

Plug Type

415 V BS4343/IEC60309

Height

520mm

Country of Origin

United Kingdom