Broyce Control DIN Rail Mount Timer Relay, 12 → 230V ac/dc, 1-Contact, 0.1 s → 100h, 1-Function, SPDT

RS Stock No.: 828-5167Brand: Broyce ControlManufacturers Part No.: LEIN 12-230V AC/DC
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

12 → 230V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Interval (One Shot)

Time Range

0.1 s → 100h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

265V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Minimum Voltage

12V ac/dc

Length

89mm

Maximum Operating Temperature

+60°C

Depth

66.5mm

Minimum Operating Temperature

-20°C

Time Delay

(Reset) 100ms

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 57.58

€ 57.58 Each (ex VAT)

€ 68.52

€ 68.52 Each (inc. VAT)

Broyce Control DIN Rail Mount Timer Relay, 12 → 230V ac/dc, 1-Contact, 0.1 s → 100h, 1-Function, SPDT

€ 57.58

€ 57.58 Each (ex VAT)

€ 68.52

€ 68.52 Each (inc. VAT)

Broyce Control DIN Rail Mount Timer Relay, 12 → 230V ac/dc, 1-Contact, 0.1 s → 100h, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 57.58
5 - 9€ 56.67
10+€ 56.25

Technical Document

Specifications

Supply Voltage

12 → 230V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Interval (One Shot)

Time Range

0.1 s → 100h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

265V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Minimum Voltage

12V ac/dc

Length

89mm

Maximum Operating Temperature

+60°C

Depth

66.5mm

Minimum Operating Temperature

-20°C

Time Delay

(Reset) 100ms

Country of Origin

United Kingdom