Broyce Control DIN Rail Mount Timer Relay, 24 → 230 V ac/12 → 230V dc, 2-Contact, 0.1 s → 100h,

RS Stock No.: 828-5151Brand: Broyce ControlManufacturers Part No.: LMMT/2 12-230V AC/DC
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24 → 230 V ac/12 → 230V dc

Mounting Type

DIN Rail

Mode of Operation

Delay OFF, Delay ON, Interval, Interval Leading, Interval Trailing, Symmetrical Recycler OFF/ON

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

265V ac/dc

Switch Configuration

DPDT

Terminal Type

Screw

Minimum Voltage

24 V ac / 12V dc

Power Supply

External

Width

17.5mm

Depth

66.5mm

Length

89mm

Maximum Operating Temperature

+60°C

Time Delay

(Reset) 100ms

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 80.24

€ 80.24 Each (ex VAT)

€ 95.49

€ 95.49 Each (inc. VAT)

Broyce Control DIN Rail Mount Timer Relay, 24 → 230 V ac/12 → 230V dc, 2-Contact, 0.1 s → 100h,

€ 80.24

€ 80.24 Each (ex VAT)

€ 95.49

€ 95.49 Each (inc. VAT)

Broyce Control DIN Rail Mount Timer Relay, 24 → 230 V ac/12 → 230V dc, 2-Contact, 0.1 s → 100h,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 80.24
5 - 9€ 78.99
10+€ 78.39

Technical Document

Specifications

Supply Voltage

24 → 230 V ac/12 → 230V dc

Mounting Type

DIN Rail

Mode of Operation

Delay OFF, Delay ON, Interval, Interval Leading, Interval Trailing, Symmetrical Recycler OFF/ON

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

265V ac/dc

Switch Configuration

DPDT

Terminal Type

Screw

Minimum Voltage

24 V ac / 12V dc

Power Supply

External

Width

17.5mm

Depth

66.5mm

Length

89mm

Maximum Operating Temperature

+60°C

Time Delay

(Reset) 100ms

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom