Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

BT BT Premium DECT Cordless Telephone

RS Stock No.: 172-8225Brand: BTManufacturers Part No.: 090632
brand-logo
View all in Landline Phones

Technical Document

Specifications

Brand

BT

Model

BT Premium DECT

Mount Style

Desktop

Handset Style

Cordless

LCD Display

Yes

Speakerphone

Yes

Phones per Package

3

Speed Dial Capacity

9

Phone Book Capacity

1000

Colour

Black

Handsfree

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 220.13

€ 220.13 Each (ex VAT)

€ 261.95

€ 261.95 Each (inc. VAT)

BT BT Premium DECT Cordless Telephone

€ 220.13

€ 220.13 Each (ex VAT)

€ 261.95

€ 261.95 Each (inc. VAT)

BT BT Premium DECT Cordless Telephone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BT

Model

BT Premium DECT

Mount Style

Desktop

Handset Style

Cordless

LCD Display

Yes

Speakerphone

Yes

Phones per Package

3

Speed Dial Capacity

9

Phone Book Capacity

1000

Colour

Black

Handsfree

Yes

Country of Origin

China