Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

BT Duet 210 Telephone

RS Stock No.: 759-9998Brand: BTManufacturers Part No.: 61125
brand-logo
View all in Landline Phones

Technical Document

Specifications

Brand

BT

Model

Duet 210

Mount Style

Wall

Handset Style

Corded

Plug Type

Type G - British 3-Pin

LCD Display

No

Speed Dial Capacity

10

Colour

White

Country of Origin

China

Product details

BT Duet 210

The BT Duet 210 corded telephone which can be easily wall mounted

10 number memories
3 ringtones
Last number redial
Call transfer
Call waiting
Call divert
Conference call
Ringer volume control
PBX compatible
PBX access code

General Purpose Phones

You may be interested in
BT Telephone
P.O.A.Each (ex VAT)
BT Big Button 200 Telephone
€ 65.45Each (ex VAT)
Stock information temporarily unavailable.

€ 27.51

€ 27.51 Each (ex VAT)

€ 32.74

€ 32.74 Each (inc. VAT)

BT Duet 210 Telephone

€ 27.51

€ 27.51 Each (ex VAT)

€ 32.74

€ 32.74 Each (inc. VAT)

BT Duet 210 Telephone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
BT Telephone
P.O.A.Each (ex VAT)
BT Big Button 200 Telephone
€ 65.45Each (ex VAT)

Technical Document

Specifications

Brand

BT

Model

Duet 210

Mount Style

Wall

Handset Style

Corded

Plug Type

Type G - British 3-Pin

LCD Display

No

Speed Dial Capacity

10

Colour

White

Country of Origin

China

Product details

BT Duet 210

The BT Duet 210 corded telephone which can be easily wall mounted

10 number memories
3 ringtones
Last number redial
Call transfer
Call waiting
Call divert
Conference call
Ringer volume control
PBX compatible
PBX access code

General Purpose Phones

You may be interested in
BT Telephone
P.O.A.Each (ex VAT)
BT Big Button 200 Telephone
€ 65.45Each (ex VAT)