Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

BT BT6600 Cordless Telephone

RS Stock No.: 111-6718Brand: BTManufacturers Part No.: O82649
brand-logo
View all in Landline Phones

Technical Document

Specifications

Brand

BT

Model

BT6600

Mount Style

Desktop

Handset Style

Cordless

Plug Type

Type G - British 3-Pin

LCD Display

Yes

Speakerphone

Yes

Phones per Package

3

Voice Mail Indicator

Yes

Phone Book Capacity

200

Country of Origin

China

Product details

BT 6600 Advanced Nuisance Call Blocker Cordless Phone

The BT6600 Digital Cordless Telephone features a Call block button hot key to block nuisance calls. Simply press the one-touch button if you do not want to take the call, and the caller is transferred to the answer machine. With the BT6600, you can save up to 200 contacts, letting you keep all your favourite people. The BT6600 also features a fresh design, slimmer shape and smooth lines with full graphic 6 line blue backlit display

Nuisance call blocking
200 name and number memories
Options to block calls by specific numbers & certain call types
10 ringtones
Last number redial
Caller ID
Call log
Call divert
Handsfree facility
Speaker and ringer volume control
Up to 22/ hours talktime/240 hours standby
Up to 50 m indoor range/300m outdoor range
Out of range indicator
Low battery indicator
Answer machine recording time 30 mins

Supplied with

Handset
Base
Telephone line cord (pre-installed)
Mains power adapter (UK)
2x AAA NiMH 750 mAh Rechargeable batteries

Contents for each additional handset
Handset
Charger
Mains power adapter (UK)
2x AAA NiMH 750 mAh Rechargeable batteries

BT Advanced Call Blocker

You may be interested in
BT Essentials DECT Cordless Telephone
€ 87.32Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

BT BT6600 Cordless Telephone

P.O.A.

BT BT6600 Cordless Telephone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
BT Essentials DECT Cordless Telephone
€ 87.32Each (ex VAT)

Technical Document

Specifications

Brand

BT

Model

BT6600

Mount Style

Desktop

Handset Style

Cordless

Plug Type

Type G - British 3-Pin

LCD Display

Yes

Speakerphone

Yes

Phones per Package

3

Voice Mail Indicator

Yes

Phone Book Capacity

200

Country of Origin

China

Product details

BT 6600 Advanced Nuisance Call Blocker Cordless Phone

The BT6600 Digital Cordless Telephone features a Call block button hot key to block nuisance calls. Simply press the one-touch button if you do not want to take the call, and the caller is transferred to the answer machine. With the BT6600, you can save up to 200 contacts, letting you keep all your favourite people. The BT6600 also features a fresh design, slimmer shape and smooth lines with full graphic 6 line blue backlit display

Nuisance call blocking
200 name and number memories
Options to block calls by specific numbers & certain call types
10 ringtones
Last number redial
Caller ID
Call log
Call divert
Handsfree facility
Speaker and ringer volume control
Up to 22/ hours talktime/240 hours standby
Up to 50 m indoor range/300m outdoor range
Out of range indicator
Low battery indicator
Answer machine recording time 30 mins

Supplied with

Handset
Base
Telephone line cord (pre-installed)
Mains power adapter (UK)
2x AAA NiMH 750 mAh Rechargeable batteries

Contents for each additional handset
Handset
Charger
Mains power adapter (UK)
2x AAA NiMH 750 mAh Rechargeable batteries

BT Advanced Call Blocker

You may be interested in
BT Essentials DECT Cordless Telephone
€ 87.32Each (ex VAT)