Technical Document
Specifications
Brand
BulginSwitch Operation
Momentary
Illuminated
Yes
Terminal Type
Wire Lead
Contact Configuration
SPDT
Contact Current Rating
1 A
IP Rating
IP68, IP69K
Actuator Colour
Green, Red
Operating Temperature Range
-40 → +85°C
Country of Origin
Italy
Stock information temporarily unavailable.
€ 184.23
€ 184.23 Each (ex VAT)
€ 219.23
€ 219.23 Each (inc. VAT)
Bulgin Illuminated Piezo Switch, Momentary, SPDT, IP68, IP69K, Wire Lead, 1 A, -40 → +85°C Green, Red
1
€ 184.23
€ 184.23 Each (ex VAT)
€ 219.23
€ 219.23 Each (inc. VAT)
Bulgin Illuminated Piezo Switch, Momentary, SPDT, IP68, IP69K, Wire Lead, 1 A, -40 → +85°C Green, Red
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 184.23 |
10 - 24 | € 176.01 |
25+ | € 171.11 |
Technical Document
Specifications
Brand
BulginSwitch Operation
Momentary
Illuminated
Yes
Terminal Type
Wire Lead
Contact Configuration
SPDT
Contact Current Rating
1 A
IP Rating
IP68, IP69K
Actuator Colour
Green, Red
Operating Temperature Range
-40 → +85°C
Country of Origin
Italy