Bulgin Circular Connector, 4 Contacts, Front Mount, Miniature Connector, Plug, Male, IP68, Buccaneer 400 Series

RS Stock No.: 426-1029Brand: BulginManufacturers Part No.: PX0412/04PDistrelec Article No.: 14479309
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

4

Mounting Type

Front Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp, Solder

IP Rating

IP68

Current Rating

5.0A

Body Orientation

Straight

Series

Buccaneer 400

Voltage Rating

125.0 V

Shell Size

16

Mating Type

Threaded

Housing Material

Polymer

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Contact Material

Copper

Country of Origin

Tunisia

Product details

Panel Plugs and Socket Shells

Mate with cable plug and socket

Micro Buccaneer 400

The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 17.33

€ 17.33 Each (ex VAT)

€ 20.62

€ 20.62 Each (inc. VAT)

Bulgin Circular Connector, 4 Contacts, Front Mount, Miniature Connector, Plug, Male, IP68, Buccaneer 400 Series

€ 17.33

€ 17.33 Each (ex VAT)

€ 20.62

€ 20.62 Each (inc. VAT)

Bulgin Circular Connector, 4 Contacts, Front Mount, Miniature Connector, Plug, Male, IP68, Buccaneer 400 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 17.33
10 - 49€ 16.13
50 - 99€ 15.51
100+€ 14.51

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

4

Mounting Type

Front Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp, Solder

IP Rating

IP68

Current Rating

5.0A

Body Orientation

Straight

Series

Buccaneer 400

Voltage Rating

125.0 V

Shell Size

16

Mating Type

Threaded

Housing Material

Polymer

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Contact Material

Copper

Country of Origin

Tunisia

Product details

Panel Plugs and Socket Shells

Mate with cable plug and socket

Micro Buccaneer 400

The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more