Bulgin Circular Connector, 6 Contacts, Cable Mount, Plug, Male, IP68, Standard Buccaneer Series

RS Stock No.: 236-4099Brand: BulginManufacturers Part No.: PX0739/PDistrelec Article No.: 14462032
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

6

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP68

Series

Standard Buccaneer

Country of Origin

Tunisia

Stock information temporarily unavailable.

€ 857.50

€ 34.30 Each (In a Box of 25) (ex VAT)

€ 1,020.42

€ 40.817 Each (In a Box of 25) (inc. VAT)

Bulgin Circular Connector, 6 Contacts, Cable Mount, Plug, Male, IP68, Standard Buccaneer Series

€ 857.50

€ 34.30 Each (In a Box of 25) (ex VAT)

€ 1,020.42

€ 40.817 Each (In a Box of 25) (inc. VAT)

Bulgin Circular Connector, 6 Contacts, Cable Mount, Plug, Male, IP68, Standard Buccaneer Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
25 - 25€ 34.30€ 857.50
50 - 75€ 34.06€ 851.50
100+€ 34.01€ 850.25

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

6

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP68

Series

Standard Buccaneer

Country of Origin

Tunisia