E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bulgin Circular Connector, 6 Contacts, Cable Mount, Plug, Male, IP68, Standard Buccaneer Series

RS Stock No.: 236-4100Brand: BulginManufacturers Part No.: PX0739/PDistrelec Article No.: 14462032
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

6

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP68

Series

Standard Buccaneer

Distrelec Product Id

14462032

Country of Origin

Tunisia

Stock information temporarily unavailable.

€ 38.27

€ 38.27 Each (ex VAT)

€ 45.54

€ 45.54 Each (inc. VAT)

Bulgin Circular Connector, 6 Contacts, Cable Mount, Plug, Male, IP68, Standard Buccaneer Series

€ 38.27

€ 38.27 Each (ex VAT)

€ 45.54

€ 45.54 Each (inc. VAT)

Bulgin Circular Connector, 6 Contacts, Cable Mount, Plug, Male, IP68, Standard Buccaneer Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 38.27
5 - 9€ 37.30
10+€ 37.01

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

6

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP68

Series

Standard Buccaneer

Distrelec Product Id

14462032

Country of Origin

Tunisia